Part Details for RWR80S3010FRL03 by Vishay Intertechnologies
Overview of RWR80S3010FRL03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR80S3010FRL03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80S3010FRL03
|
Avnet Americas | Res Wirewound 301 Ohm 1% 2W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Lacer Pack - Bulk (Alt: RWR80S3010FRL03) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RWR80S3010FRL03
|
Avnet Americas | Res Wirewound 301 Ohm 1% 2W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Lacer Pack - Bulk (Alt: RWR80S3010FRL03) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RWR80S3010FRL03
RWR80S3010FRL03 CAD Models
RWR80S3010FRL03 Part Data Attributes:
|
RWR80S3010FRL03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S3010FRL03
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 24.5357 V |
Alternate Parts for RWR80S3010FRL03
This table gives cross-reference parts and alternative options found for RWR80S3010FRL03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S3010FRL03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S3010FRB12 | Fixed Resistor, Wire Wound, 2W, 301ohm, 24.5357V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3010FRL03 vs RWR80S3010FRB12 |
RWR80S3010FSRSL | Fixed Resistor, Wire Wound, 2W, 301ohm, 24.5357V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3010FRL03 vs RWR80S3010FSRSL |
RWR80N3010FSB12 | Fixed Resistor, Wire Wound, 2W, 301ohm, 24.5357V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3010FRL03 vs RWR80N3010FSB12 |
RWR80S3010FSS73 | Fixed Resistor, Wire Wound, 2W, 301ohm, 24.5357V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3010FRL03 vs RWR80S3010FSS73 |
RWR80S3010FSS70 | Fixed Resistor, Wire Wound, 2W, 301ohm, 24.5357V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3010FRL03 vs RWR80S3010FSS70 |
RWR80N3010FSRSL | Fixed Resistor, Wire Wound, 2W, 301ohm, 24.5357V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3010FRL03 vs RWR80N3010FSRSL |
RWR80N3010FSS70 | Fixed Resistor, Wire Wound, 2W, 301ohm, 24.5357V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3010FRL03 vs RWR80N3010FSS70 |
RWR80N3010FRRSL | Fixed Resistor, Wire Wound, 2W, 301ohm, 24.5357V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3010FRL03 vs RWR80N3010FRRSL |
RWR80S3010FMBSL | Fixed Resistor, Wire Wound, 2W, 301ohm, 24.5357V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3010FRL03 vs RWR80S3010FMBSL |
RWR80S3010FSK36 | Fixed Resistor, Wire Wound, 2W, 301ohm, 24.5357V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3010FRL03 vs RWR80S3010FSK36 |