Part Details for RWR80S30R1FRBSL by Vishay Dale
Overview of RWR80S30R1FRBSL by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S30R1FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80S30R1FRBSL-ND
|
DigiKey | RES 30.1 OHM 2W 1% WW AXIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1977 | Buy Now |
Part Details for RWR80S30R1FRBSL
RWR80S30R1FRBSL CAD Models
RWR80S30R1FRBSL Part Data Attributes
|
RWR80S30R1FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80S30R1FRBSL
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 30.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7.7589 V |
Alternate Parts for RWR80S30R1FRBSL
This table gives cross-reference parts and alternative options found for RWR80S30R1FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S30R1FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S30R1FPB12 | Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.7589V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S30R1FRBSL vs RWR80S30R1FPB12 |
RWR80N30R1FSS70 | Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.7589V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S30R1FRBSL vs RWR80N30R1FSS70 |
RWR80S30R1FMS73 | Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.7589V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S30R1FRBSL vs RWR80S30R1FMS73 |
RWR80S30R1FPRSL | Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.7589V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S30R1FRBSL vs RWR80S30R1FPRSL |
RWR80S30R1FRS73 | Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.7589V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S30R1FRBSL vs RWR80S30R1FRS73 |
RWR80N30R1FSBSL | Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.7589V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S30R1FRBSL vs RWR80N30R1FSBSL |
RWR80N30R1FRBSL | Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.7589V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S30R1FRBSL vs RWR80N30R1FRBSL |
RWR80S30R1FRRSL | Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.7589V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S30R1FRBSL vs RWR80S30R1FRRSL |
RWR80N30R1FSB12 | Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.7589V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S30R1FRBSL vs RWR80N30R1FSB12 |
RWR80S30R1FSS70 | Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.7589V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S30R1FRBSL vs RWR80S30R1FSS70 |