Part Details for RWR80S47R5FSK36 by Vishay Intertechnologies
Overview of RWR80S47R5FSK36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S47R5FSK36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63C4650
|
Newark | Rwr80 47.5 Ohm 1.0 % Tolerance |Vishay RWR80S47R5FSK36 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $7.8700 | Buy Now |
DISTI #
RWR80S47R5FSK36
|
Avnet Americas | EGS-3-80 47.5 1% RWR80S47R5FS K36 - Ammo Pack (Alt: RWR80S47R5FSK36) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.3302 | Buy Now |
Part Details for RWR80S47R5FSK36
RWR80S47R5FSK36 CAD Models
RWR80S47R5FSK36 Part Data Attributes
|
RWR80S47R5FSK36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S47R5FSK36
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 47.5ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 56 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 9.7468 V |
Alternate Parts for RWR80S47R5FSK36
This table gives cross-reference parts and alternative options found for RWR80S47R5FSK36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S47R5FSK36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S47R5FSRSL | Fixed Resistor, Wire Wound, 2W, 47.5ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S47R5FSK36 vs RWR80S47R5FSRSL |
RWR80S47R5FSRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S47R5FSK36 vs RWR80S47R5FSRSL |
RWR80N47R5FPBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S47R5FSK36 vs RWR80N47R5FPBSL |
RWR80N47R5FRRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S47R5FSK36 vs RWR80N47R5FRRSL |
RWR80S47R5FSS70 | Fixed Resistor, Wire Wound, 2W, 47.5ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S47R5FSK36 vs RWR80S47R5FSS70 |
RWR80N47R5FRS73 | Fixed Resistor, Wire Wound, 2W, 47.5ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S47R5FSK36 vs RWR80N47R5FRS73 |
RWR80S47R5FRS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S47R5FSK36 vs RWR80S47R5FRS70 |
RWR80S47R5FRB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S47R5FSK36 vs RWR80S47R5FRB12 |
RWR80N47R5FSB12 | Fixed Resistor, Wire Wound, 2W, 47.5ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S47R5FSK36 vs RWR80N47R5FSB12 |
RWR80N47R5FRS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S47R5FSK36 vs RWR80N47R5FRS70 |