Part Details for RWR80S68R1FRB12 by Vishay Dale
Overview of RWR80S68R1FRB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S68R1FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80S68R1FRB12-ND
|
DigiKey | RES 68.1 OHM 2W 1% WW AXIAL Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7395 | Buy Now |
Part Details for RWR80S68R1FRB12
RWR80S68R1FRB12 CAD Models
RWR80S68R1FRB12 Part Data Attributes
|
RWR80S68R1FRB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80S68R1FRB12
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 11.6705 V |
Alternate Parts for RWR80S68R1FRB12
This table gives cross-reference parts and alternative options found for RWR80S68R1FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S68R1FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S68R1FPB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S68R1FRB12 vs RWR80S68R1FPB12 |
RWR80N68R1FSS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S68R1FRB12 vs RWR80N68R1FSS70 |
RWR80S68R1FR | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S68R1FRB12 vs RWR80S68R1FR |
RWR80N68R1FRS70 | Fixed Resistor, Wire Wound, 2W, 68.1ohm, 11.6705V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S68R1FRB12 vs RWR80N68R1FRS70 |
RWR80S68R1FMRSL | Fixed Resistor, Wire Wound, 2W, 68.1ohm, 11.6705V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S68R1FRB12 vs RWR80S68R1FMRSL |
RWR80S68R1FRS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S68R1FRB12 vs RWR80S68R1FRS70 |
RWR80N68R1FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S68R1FRB12 vs RWR80N68R1FRBSL |
RWR80S68R1FMBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S68R1FRB12 vs RWR80S68R1FMBSL |
RWR80N68R1FSBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S68R1FRB12 vs RWR80N68R1FSBSL |
RWR80S68R1FMB12 | Fixed Resistor, Wire Wound, 2W, 68.1ohm, 11.6705V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S68R1FRB12 vs RWR80S68R1FMB12 |