Part Details for RWR80S8060FM by Vishay Intertechnologies
Overview of RWR80S8060FM by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S8060FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63C5224
|
Newark | Resistor, tan/Nicr,806Ohms,1+/-% Tol,-20,20Ppm-Tc, rwr-Milstyle |Vishay RWR80S8060FM Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8700 / $5.7100 | Buy Now |
Part Details for RWR80S8060FM
RWR80S8060FM CAD Models
RWR80S8060FM Part Data Attributes
|
RWR80S8060FM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S8060FM
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 806ohm, 40.1497V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 40.1497 V |
Alternate Parts for RWR80S8060FM
This table gives cross-reference parts and alternative options found for RWR80S8060FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S8060FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N8060FSRSL | Fixed Resistor, Wire Wound, 2W, 806ohm, 40.1497V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8060FM vs RWR80N8060FSRSL |
RWR80N8060FPB12 | Fixed Resistor, Wire Wound, 2W, 806ohm, 40.1497V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8060FM vs RWR80N8060FPB12 |
RWR80S8060FR | Fixed Resistor, Wire Wound, 2W, 806ohm, 40.1497V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8060FM vs RWR80S8060FR |
RWR80S8060FMBSL | Fixed Resistor, Wire Wound, 2W, 806ohm, 40.1497V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8060FM vs RWR80S8060FMBSL |
RWR80S8060FSS70 | Fixed Resistor, Wire Wound, 2W, 806ohm, 40.1497V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8060FM vs RWR80S8060FSS70 |
RWR80S8060FSBSL | Fixed Resistor, Wire Wound, 2W, 806ohm, 40.1497V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8060FM vs RWR80S8060FSBSL |
RWR80S8060FM | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S8060FM vs RWR80S8060FM |
RWR80N8060FSS70 | Fixed Resistor, Wire Wound, 2W, 806ohm, 40.1497V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8060FM vs RWR80N8060FSS70 |
RWR80N8060FPBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S8060FM vs RWR80N8060FPBSL |
RWR80S8060FRB12 | Fixed Resistor, Wire Wound, 2W, 806ohm, 40.1497V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8060FM vs RWR80S8060FRB12 |