Part Details for RWR80S8R06FR by Vishay Intertechnologies
Overview of RWR80S8R06FR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S8R06FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63C5190
|
Newark | Resistor, metal Alloy,8.06Ohms,1+/-% Tol,-50,50Ppm-Tc |Vishay RWR80S8R06FR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $5.7900 | Buy Now |
Part Details for RWR80S8R06FR
RWR80S8R06FR CAD Models
RWR80S8R06FR Part Data Attributes
|
RWR80S8R06FR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S8R06FR
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 8.06ohm, 4.015V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 8.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.015 V |
Alternate Parts for RWR80S8R06FR
This table gives cross-reference parts and alternative options found for RWR80S8R06FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S8R06FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S8R06FRS73 | Fixed Resistor, Wire Wound, 2W, 8.06ohm, 4.015V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8R06FR vs RWR80S8R06FRS73 |
RWR80N8R06FSBSL | Fixed Resistor, Wire Wound, 2W, 8.06ohm, 4.015V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8R06FR vs RWR80N8R06FSBSL |
RWR80S8R06FSBSL | Fixed Resistor, Wire Wound, 2W, 8.06ohm, 4.015V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8R06FR vs RWR80S8R06FSBSL |
RWR80S8R06FSS70 | Fixed Resistor, Wire Wound, 2W, 8.06ohm, 4.015V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8R06FR vs RWR80S8R06FSS70 |
RWR80S8R06FPB12 | Fixed Resistor, Wire Wound, 2W, 8.06ohm, 4.015V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8R06FR vs RWR80S8R06FPB12 |
RWR80N8R06FSRSL | Fixed Resistor, Wire Wound, 2W, 8.06ohm, 4.015V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8R06FR vs RWR80N8R06FSRSL |
RWR80S8R06FRB12 | Fixed Resistor, Wire Wound, 2W, 8.06ohm, 4.015V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8R06FR vs RWR80S8R06FRB12 |
RWR80N8R06FRB12 | Fixed Resistor, Wire Wound, 2W, 8.06ohm, 4.015V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8R06FR vs RWR80N8R06FRB12 |
RWR80S8R06FRBSL | Fixed Resistor, Wire Wound, 2W, 8.06ohm, 4.015V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8R06FR vs RWR80S8R06FRBSL |
RWR80S8R06FRS70 | Fixed Resistor, Wire Wound, 2W, 8.06ohm, 4.015V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S8R06FR vs RWR80S8R06FRS70 |