Part Details for RWR80SR100FSL03 by Vishay Intertechnologies
Overview of RWR80SR100FSL03 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR80SR100FSL03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80SR100FSL03
|
Avnet Americas | EGS-3-80 .1 1% RWR80SR100FS L03 - Bulk (Alt: RWR80SR100FSL03) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RWR80SR100FSL03
RWR80SR100FSL03 CAD Models
RWR80SR100FSL03 Part Data Attributes
|
RWR80SR100FSL03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80SR100FSL03
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 56 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.4472 V |
Alternate Parts for RWR80SR100FSL03
This table gives cross-reference parts and alternative options found for RWR80SR100FSL03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR100FSL03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80SR100FMRSL | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FSL03 vs RWR80SR100FMRSL |
RWR80SR100FSB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR100FSL03 vs RWR80SR100FSB12 |
RWR80SR100FMB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR100FSL03 vs RWR80SR100FMB12 |
RWR80SR100FRS73 | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FSL03 vs RWR80SR100FRS73 |
RWR80NR100FPB12 | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FSL03 vs RWR80NR100FPB12 |
RWR80NR100FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80SR100FSL03 vs RWR80NR100FSS74 |
RWR80NR100FPS73 | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FSL03 vs RWR80NR100FPS73 |
RWR80SR100FSS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR100FSL03 vs RWR80SR100FSS70 |
RWR80SR100FSBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR100FSL03 vs RWR80SR100FSBSL |
RWR80NR100FRS70 | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FSL03 vs RWR80NR100FRS70 |