There are no models available for this part yet.
Overview of RWR80SR205FRK36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR80SR205FRK36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR80SR205FRK36
|
Avnet Americas | EGS-3-80 .205 1% RWR80SR205FR K36 - Custom Tape W/Leader (Alt: RWR80SR205FRK36) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0496 | Buy Now |
CAD Models for RWR80SR205FRK36 by Vishay Intertechnologies
Part Data Attributes for RWR80SR205FRK36 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
10 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
10.31 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.205 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
650 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
0.6403 V
|
Alternate Parts for RWR80SR205FRK36
This table gives cross-reference parts and alternative options found for RWR80SR205FRK36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR205FRK36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80SR205FSBSL | Fixed Resistor, Wire Wound, 2W, 0.205ohm, 0.6403V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR205FRK36 vs RWR80SR205FSBSL |
RWR80NR205FRS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.205 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR205FRK36 vs RWR80NR205FRS70 |
RWR80SR205FMRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.205 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR205FRK36 vs RWR80SR205FMRSL |
RWR80SR205FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80SR205FRK36 vs RWR80SR205FSS74 |
RWR80SR205FMRSL | Fixed Resistor, Wire Wound, 2W, 0.205ohm, 0.6403V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR205FRK36 vs RWR80SR205FMRSL |
RWR80SR205FSS70 | Fixed Resistor, Wire Wound, 2W, 0.205ohm, 0.6403V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR205FRK36 vs RWR80SR205FSS70 |
RWR80SR205FRRSL | Fixed Resistor, Wire Wound, 2W, 0.205ohm, 0.6403V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR205FRK36 vs RWR80SR205FRRSL |
RWR80SR205FRS70 | Fixed Resistor, Wire Wound, 2W, 0.205ohm, 0.6403V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR205FRK36 vs RWR80SR205FRS70 |
RWR80NR205FRS70 | Fixed Resistor, Wire Wound, 2W, 0.205ohm, 0.6403V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR205FRK36 vs RWR80NR205FRS70 |
RWR80NR205FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80SR205FRK36 vs RWR80NR205FRS74 |