Part Details for RWR80SR221FRK36 by Vishay Intertechnologies
Overview of RWR80SR221FRK36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80SR221FRK36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63C2150
|
Newark | Rwr80 .221 Ohm 1.0 % Tolerance |Vishay RWR80SR221FRK36 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $8.8700 | Buy Now |
DISTI #
RWR80SR221FRK36
|
Avnet Americas | Res Wirewound 0.221 Ohm 1% 2W ±650ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RWR80SR221FRK36) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.1195 / $2.8812 | Buy Now |