RWR81N2340BPS73
Description: RES WW 234 OHM 0.1% 1W 20PPM/ C 0.1% AXL TH - Tape and Reel

Overview of RWR81N2340BPS73 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RWR81N2340BPS73 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # RWR81N2340BPS73-ND
DigiKey RES 234 OHM 1W 0.1% WW AXIAL Min Qty: 500 Lead time: 33 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $22.2693
$22.2693 Buy Now

CAD Models for RWR81N2340BPS73 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR81N2340BPS73 by Vishay Dale

RWR81N2340BPS73
Vishay Dale
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. RWR81N2340BPS73
    Vishay Dale
    RES WW 234 OHM 0.1% 1W 20PPM/ C 0.1% AXL TH - Tape and Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR81N2340BPS73 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR81N2340BPS73 by Vishay Dale

Select Manufacturer
Which Manufacturer of RWR81N2340BPS73 would you like to use for your alert(s)?
  • Please alert me when RWR81N2340BPS73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR81N2340BPS73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR81N2340BPS73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR81N2340BPS73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR81N2340BPS73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR81N2340BPS73 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: