Part Details for RWR81N23R7FRRSL by Vishay Intertechnologies
Overview of RWR81N23R7FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81N23R7FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P4635
|
Newark | Egn-1-80 23.7 1% Rwr81N23R7Fr Rsl |Vishay RWR81N23R7FRRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.9800 / $10.5600 | Buy Now |
DISTI #
RWR81N23R7FRRSL
|
Avnet Americas | EGN-1-80 23.7 1% RWR81N23R7FR RSL - Custom Tape W/Leader (Alt: RWR81N23R7FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.7584 | Buy Now |
Part Details for RWR81N23R7FRRSL
RWR81N23R7FRRSL CAD Models
RWR81N23R7FRRSL Part Data Attributes
|
RWR81N23R7FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81N23R7FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 23.7ohm, 4.8683V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.8683 V |
Alternate Parts for RWR81N23R7FRRSL
This table gives cross-reference parts and alternative options found for RWR81N23R7FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N23R7FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81N23R7FSBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 23.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N23R7FRRSL vs RWR81N23R7FSBSL |
RWR81S23R7FMS73 | Fixed Resistor, Wire Wound, 1W, 23.7ohm, 4.8683V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N23R7FRRSL vs RWR81S23R7FMS73 |
RWR81S23R7FRRSL | Fixed Resistor, Wire Wound, 1W, 23.7ohm, 4.8683V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N23R7FRRSL vs RWR81S23R7FRRSL |
RWR81S23R7FRS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 23.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N23R7FRRSL vs RWR81S23R7FRS70 |
RWR81N23R7FRB12 | Fixed Resistor, Wire Wound, 1W, 23.7ohm, 4.8683V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N23R7FRRSL vs RWR81N23R7FRB12 |
RWR81S23R7FSRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 23.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N23R7FRRSL vs RWR81S23R7FSRSL |
RWR81N23R7FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 23.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N23R7FRRSL vs RWR81N23R7FRBSL |
RWR81S23R7FSBSL | Fixed Resistor, Wire Wound, 1W, 23.7ohm, 4.8683V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N23R7FRRSL vs RWR81S23R7FSBSL |
RWR81S23R7FRB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 23.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N23R7FRRSL vs RWR81S23R7FRB12 |
RWR81N23R7FRS70 | Fixed Resistor, Wire Wound, 1W, 23.7ohm, 4.8683V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N23R7FRRSL vs RWR81N23R7FRS70 |