There are no models available for this part yet.
Overview of RWR81N2710DRK36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81N2710DRK36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63C6389
|
Newark | Rwr81 271 Ohm 0.5% Tolerance |Vishay RWR81N2710DRK36 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 / $14.9600 | Buy Now | |
DISTI #
RWR81N2710DRK36
|
Avnet Americas | EGN-1-80 271 .5% RWR81N2710DR K36 - Ammo Pack (Alt: RWR81N2710DRK36) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$7.1492 | Buy Now |
CAD Models for RWR81N2710DRK36 by Vishay Intertechnologies
Part Data Attributes for RWR81N2710DRK36 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
35 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
271 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
16.4621 V
|
Alternate Parts for RWR81N2710DRK36
This table gives cross-reference parts and alternative options found for RWR81N2710DRK36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N2710DRK36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81N2710DRB12 | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 271 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N2710DRK36 vs RWR81N2710DRB12 |
RWR81N2710DRRSL | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 271 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N2710DRK36 vs RWR81N2710DRRSL |
RWR81N2710DRS70 | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 271 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N2710DRK36 vs RWR81N2710DRS70 |
RWR81N2710DRBSL | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 271 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N2710DRK36 vs RWR81N2710DRBSL |
RWR81N2710DRS73 | Fixed Resistor, Wire Wound, 1W, 271ohm, 16.4621V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N2710DRK36 vs RWR81N2710DRS73 |
RWR81N2710DRBSL | Fixed Resistor, Wire Wound, 1W, 271ohm, 16.4621V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N2710DRK36 vs RWR81N2710DRBSL |
RWR81N2710DRS70 | Fixed Resistor, Wire Wound, 1W, 271ohm, 16.4621V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N2710DRK36 vs RWR81N2710DRS70 |