There are no models available for this part yet.
Overview of RWR81NR178FPS73 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81NR178FPS73 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR81NR178FPS73
|
Avnet Americas | EGN-1-80 .178 1% RWR81NR178FP S73 - Tape and Reel (Alt: RWR81NR178FPS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$11.5412 | Buy Now |
CAD Models for RWR81NR178FPS73 by Vishay Intertechnologies
Part Data Attributes for RWR81NR178FPS73 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
31 Weeks
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
0.178 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
650 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
0.4219 V
|
Alternate Parts for RWR81NR178FPS73
This table gives cross-reference parts and alternative options found for RWR81NR178FPS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81NR178FPS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81NR178FPB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR178FPS73 vs RWR81NR178FPB12 |
RWR81SR178FRRSL | Fixed Resistor, Wire Wound, 1W, 0.178ohm, 0.4219V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR178FPS73 vs RWR81SR178FRRSL |
RWR81SR178FRRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR178FPS73 vs RWR81SR178FRRSL |
RWR81NR178FPB14 | Fixed Resistor, Wire Wound, 1W, 0.178ohm, 0.4219V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR178FPS73 vs RWR81NR178FPB14 |
RWR81SR178FRB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR178FPS73 vs RWR81SR178FRB12 |
RWR81SR178FMB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR178FPS73 vs RWR81SR178FMB12 |
RWR81NR178FPB12 | Fixed Resistor, Wire Wound, 1W, 0.178ohm, 0.4219V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR178FPS73 vs RWR81NR178FPB12 |
RWR81SR178FSRSL | Fixed Resistor, Wire Wound, 1W, 0.178ohm, 0.4219V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR178FPS73 vs RWR81SR178FSRSL |
RWR81NR178FPBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR178FPS73 vs RWR81NR178FPBSL |
RWR81SR178FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81NR178FPS73 vs RWR81SR178FRS74 |