Part Details for RWR81NR787FSBSL by Vishay Intertechnologies
Overview of RWR81NR787FSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81NR787FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81NR787FSBSL
|
Avnet Americas | RES WW EGN-1-80 .787 1% - Bulk (Alt: RWR81NR787FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4785 / $28.5891 | Buy Now |
Part Details for RWR81NR787FSBSL
RWR81NR787FSBSL CAD Models
RWR81NR787FSBSL Part Data Attributes
|
RWR81NR787FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81NR787FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.787ohm, 0.8871V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.787 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.8871 V |
Alternate Parts for RWR81NR787FSBSL
This table gives cross-reference parts and alternative options found for RWR81NR787FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81NR787FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR787FSBSL | Fixed Resistor, Wire Wound, 1W, 0.787ohm, 0.8871V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR787FSBSL vs RWR81SR787FSBSL |
RWR81SR787FRRSL | Fixed Resistor, Wire Wound, 1W, 0.787ohm, 0.8871V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR787FSBSL vs RWR81SR787FRRSL |
RWR81NR787FSS70 | Fixed Resistor, Wire Wound, 1W, 0.787ohm, 0.8871V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR787FSBSL vs RWR81NR787FSS70 |
RWR81SR787FSB12 | Fixed Resistor, Wire Wound, 1W, 0.787ohm, 0.8871V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR787FSBSL vs RWR81SR787FSB12 |
RWR81SR787FSS73 | Fixed Resistor, Wire Wound, 1W, 0.787ohm, 0.8871V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR787FSBSL vs RWR81SR787FSS73 |
RWR81NR787FPS73 | Fixed Resistor, Wire Wound, 1W, 0.787ohm, 0.8871V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR787FSBSL vs RWR81NR787FPS73 |
RWR81SR787FRS73 | Fixed Resistor, Wire Wound, 1W, 0.787ohm, 0.8871V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR787FSBSL vs RWR81SR787FRS73 |
RWR81SR787FRB12 | Fixed Resistor, Wire Wound, 1W, 0.787ohm, 0.8871V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR787FSBSL vs RWR81SR787FRB12 |
RWR81SR787FRS70 | Fixed Resistor, Wire Wound, 1W, 0.787ohm, 0.8871V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR787FSBSL vs RWR81SR787FRS70 |
RWR81NR787FSB12 | Fixed Resistor, Wire Wound, 1W, 0.787ohm, 0.8871V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR787FSBSL vs RWR81NR787FSB12 |