Part Details for RWR81S1001FRK36 by Vishay Intertechnologies
Overview of RWR81S1001FRK36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81S1001FRK36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81S1001FRK36
|
Avnet Americas | EGS-1-80 1K 1% RWR81S1001FR K36 - Ammo Pack (Alt: RWR81S1001FRK36) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.0496 | Buy Now |
Part Details for RWR81S1001FRK36
RWR81S1001FRK36 CAD Models
RWR81S1001FRK36 Part Data Attributes
|
RWR81S1001FRK36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S1001FRK36
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 31 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 31.6228 V |
Alternate Parts for RWR81S1001FRK36
This table gives cross-reference parts and alternative options found for RWR81S1001FRK36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S1001FRK36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S1001FRB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S1001FRK36 vs RWR81S1001FRB12 |
RWR81S1001FRBSL | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1001FRK36 vs RWR81S1001FRBSL |
RWR81S1001FPBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S1001FRK36 vs RWR81S1001FPBSL |
RWR81S1001FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S1001FRK36 vs RWR81S1001FRBSL |
RWR81S1001FR | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.62V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1001FRK36 vs RWR81S1001FR |
RWR81S1001FSK36 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81S1001FRK36 vs RWR81S1001FSK36 |
RWR81S1001FRB12 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1001FRK36 vs RWR81S1001FRB12 |
RWR81S1001FMBSL | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1001FRK36 vs RWR81S1001FMBSL |
RWR81S1001FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81S1001FRK36 vs RWR81S1001FSS74 |
RWR81S1001FMS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81S1001FRK36 vs RWR81S1001FMS74 |