There are no models available for this part yet.
Overview of RWR81S16R5FR by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Automotive
Price & Stock for RWR81S16R5FR by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Metal Alloy, 16.5 Ohm, 1±%, 20ppm | 450 |
|
$0.9844 / $1.9688 | Buy Now | ||
Quest Components | Resistor, Metal Alloy, 16.5 Ohm, 1±%, 20ppm | 3 |
|
$1.8113 / $1.9688 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 144 |
|
$1.0500 / $1.2000 | Buy Now |
CAD Models for RWR81S16R5FR by Vishay Dale
Part Data Attributes for RWR81S16R5FR by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
All-Welded
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
16.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
4.06 V
|
Alternate Parts for RWR81S16R5FR
This table gives cross-reference parts and alternative options found for RWR81S16R5FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S16R5FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S16R5FM | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 16.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S16R5FR vs RWR81S16R5FM |
GN00116R50FB12380 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 16.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S16R5FR vs GN00116R50FB12380 |