Part Details for RWR81S1R00DRS74 by Vishay Intertechnologies
Overview of RWR81S1R00DRS74 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S1R00DRS74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63C8050
|
Newark | Rwr81 1 Ohm 0.5% Tolerance |Vishay RWR81S1R00DRS74 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1000 / $8.5000 | Buy Now |
DISTI #
RWR81S1R00DRS74
|
Avnet Americas | EGS-1-80 1 .5% RWR81S1R00DR S74 - Tape and Reel (Alt: RWR81S1R00DRS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$2.9158 | Buy Now |
Part Details for RWR81S1R00DRS74
RWR81S1R00DRS74 CAD Models
RWR81S1R00DRS74 Part Data Attributes
|
RWR81S1R00DRS74
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S1R00DRS74
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 56 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1 V |
Alternate Parts for RWR81S1R00DRS74
This table gives cross-reference parts and alternative options found for RWR81S1R00DRS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S1R00DRS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S1R00DSRSL | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 400 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S1R00DRS74 vs RWR81S1R00DSRSL |
RWR81S1R00DRS70 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1R00DRS74 vs RWR81S1R00DRS70 |
RWR81S1R00DSRSL | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1R00DRS74 vs RWR81S1R00DSRSL |
RWR81S1R00DSB12 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1R00DRS74 vs RWR81S1R00DSB12 |
RWR81N1R00DSRSL | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1R00DRS74 vs RWR81N1R00DSRSL |
RWR81N1R00DSRSL | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 400 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S1R00DRS74 vs RWR81N1R00DSRSL |
RWR81N1R00DSBSL | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1R00DRS74 vs RWR81N1R00DSBSL |
RWR81S1R00DSB12 | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 400 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S1R00DRS74 vs RWR81S1R00DSB12 |
RWR81S1R00DRS73 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1R00DRS74 vs RWR81S1R00DRS73 |
RWR81N1R00DRBSL | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 400 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S1R00DRS74 vs RWR81N1R00DRBSL |