Part Details for RWR81S1R00FR by TT Electronics Resistors
Overview of RWR81S1R00FR by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S1R00FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Alloy, 1 Ohm, 1±%, 400ppm | 62 |
|
$4.8285 / $7.8300 | Buy Now |
Part Details for RWR81S1R00FR
RWR81S1R00FR CAD Models
RWR81S1R00FR Part Data Attributes
|
RWR81S1R00FR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR81S1R00FR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 1ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | T(WIREWOUND) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 67.1 V |
Alternate Parts for RWR81S1R00FR
This table gives cross-reference parts and alternative options found for RWR81S1R00FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S1R00FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S1R00FS | Fixed Resistor, Wire Wound, 1W, 1ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel | TT Electronics Resistors | RWR81S1R00FR vs RWR81S1R00FS |
RWR81S1R00FM | Fixed Resistor, Wire Wound, 1W, 1ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel | TT Electronics Resistors | RWR81S1R00FR vs RWR81S1R00FM |
RWR81S1R00FC | Fixed Resistor, Wire Wound, 1W, 1ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81S1R00FR vs RWR81S1R00FC |
RWR81W1R00FR | Fixed Resistor, Wire Wound, 1W, 1ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81S1R00FR vs RWR81W1R00FR |
RWR81S1R00FP | Fixed Resistor, Wire Wound, 1W, 1ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel | TT Electronics Resistors | RWR81S1R00FR vs RWR81S1R00FP |
RWR81W1R00FT | Fixed Resistor, Wire Wound, 1W, 1ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81S1R00FR vs RWR81W1R00FT |
RWR81S1R00FT | Fixed Resistor, Wire Wound, 1W, 1ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81S1R00FR vs RWR81S1R00FT |
RWR81W1R00FS | Fixed Resistor, Wire Wound, 1W, 1ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81S1R00FR vs RWR81W1R00FS |