Part Details for RWR81S1R50FS by TT Electronics Resistors
Overview of RWR81S1R50FS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR81S1R50FS
RWR81S1R50FS CAD Models
RWR81S1R50FS Part Data Attributes
|
RWR81S1R50FS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR81S1R50FS
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 1.5ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | T(WIREWOUND) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 67.1 V |
Alternate Parts for RWR81S1R50FS
This table gives cross-reference parts and alternative options found for RWR81S1R50FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S1R50FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S1R50FT | Fixed Resistor, Wire Wound, 1W, 1.5ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81S1R50FS vs RWR81S1R50FT |
RWR81W1R50FS | Fixed Resistor, Wire Wound, 1W, 1.5ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81S1R50FS vs RWR81W1R50FS |
RWR81W1R50FM | Fixed Resistor, Wire Wound, 1W, 1.5ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81S1R50FS vs RWR81W1R50FM |
RWR81S1R50FR | Fixed Resistor, Wire Wound, 1W, 1.5ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel | TT Electronics Resistors | RWR81S1R50FS vs RWR81S1R50FR |
RWR81S1R50FC | Fixed Resistor, Wire Wound, 1W, 1.5ohm, 67.1V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81S1R50FS vs RWR81S1R50FC |