Part Details for RWR81S2R00FSBSL by Vishay Intertechnologies
Overview of RWR81S2R00FSBSL by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S2R00FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8407
|
Newark | Fixed Resistor, Wire Wound, 1W, 2Ohm, 1.4142V, 1% +/-Tol, 50Ppm/Cel, Through Hole Mount |Vishay RWR81S2R00FSBSL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $5.6900 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - Military - 2 Ohms - ±1% Tolerance - 1W - ±50ppm/°C Temperature Coefficient - Axial Termination - Through Hole. RoHS: Compliant |
100 Partner Stock |
|
$2.4500 / $6.7800 | Buy Now |
DISTI #
RWR81S2R00FSBSL
|
TTI | Wirewound Resistors - Through Hole 2 OHM 1% EGS-1-80 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.6800 / $5.1200 | Buy Now |
DISTI #
C1S803602549416
|
Chip1Stop | Res Wirewound 2 Ohm 1% 1W ±50ppm/C 0.001% Silicone AXL Bulk RoHS: Not Compliant | 100 |
|
$3.4800 / $3.5000 | Buy Now |
Part Details for RWR81S2R00FSBSL
RWR81S2R00FSBSL CAD Models
RWR81S2R00FSBSL Part Data Attributes
|
RWR81S2R00FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S2R00FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.4142 V |
Alternate Parts for RWR81S2R00FSBSL
This table gives cross-reference parts and alternative options found for RWR81S2R00FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S2R00FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S2R00FRS73 | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S2R00FSBSL vs RWR81S2R00FRS73 |
RWR81S2R00FPS70 | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S2R00FSBSL vs RWR81S2R00FPS70 |
RWR81N2R00FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S2R00FSBSL vs RWR81N2R00FRBSL |
RWR81N2R00FRBSL | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S2R00FSBSL vs RWR81N2R00FRBSL |
RWR81N2R00FPBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S2R00FSBSL vs RWR81N2R00FPBSL |
RWR81N2R00FMBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S2R00FSBSL vs RWR81N2R00FMBSL |
RWR81S2R00FMB12 | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S2R00FSBSL vs RWR81S2R00FMB12 |
RWR81S2R00FMS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81S2R00FSBSL vs RWR81S2R00FMS74 |
RWR81N2R00FSBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S2R00FSBSL vs RWR81N2R00FSBSL |
RWR81N2R00FPS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S2R00FSBSL vs RWR81N2R00FPS70 |