Part Details for RWR81S2R10FS by Vishay Dale
Overview of RWR81S2R10FS by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81S2R10FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 2.1 Ohm 1% 1W ±50ppm/°C 0.001% Silicone AXL T/R RoHS: Compliant |
69 In Stock |
|
$4.7300 / $14.9900 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 2.1 Ohm, 1±%, 50ppm | 111 |
|
$4.2480 / $10.6200 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 2.1 Ohm, 1±%, 50ppm | 31 |
|
$5.3100 / $10.6200 | Buy Now |
Part Details for RWR81S2R10FS
RWR81S2R10FS CAD Models
RWR81S2R10FS Part Data Attributes
|
RWR81S2R10FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR81S2R10FS
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 2.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.4491 V |
Alternate Parts for RWR81S2R10FS
This table gives cross-reference parts and alternative options found for RWR81S2R10FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S2R10FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S2R10FRBSL | Fixed Resistor, Wire Wound, 1W, 2.1ohm, 1.4491V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S2R10FS vs RWR81S2R10FRBSL |
RWR81S2R10FRB12 | Fixed Resistor, Wire Wound, 1W, 2.1ohm, 1.4491V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S2R10FS vs RWR81S2R10FRB12 |
RWR81S2R10FSRSL | Fixed Resistor, Wire Wound, 1W, 2.1ohm, 1.4491V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S2R10FS vs RWR81S2R10FSRSL |
RWR81S2R10FSB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S2R10FS vs RWR81S2R10FSB12 |
RWR81S2R10FSBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S2R10FS vs RWR81S2R10FSBSL |
RWR81S2R10FRRSL | Fixed Resistor, Wire Wound, 1W, 2.1ohm, 1.4491V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S2R10FS vs RWR81S2R10FRRSL |
RWR81S2R10FSBSL | Fixed Resistor, Wire Wound, 1W, 2.1ohm, 1.4491V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S2R10FS vs RWR81S2R10FSBSL |
RWR81S2R10FSS73 | Fixed Resistor, Wire Wound, 1W, 2.1ohm, 1.4491V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S2R10FS vs RWR81S2R10FSS73 |
RWR81S2R10FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S2R10FS vs RWR81S2R10FRBSL |
RWR81S2R10FSRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S2R10FS vs RWR81S2R10FSRSL |