Part Details for RWR81S3R40FS by Vishay Dale
Overview of RWR81S3R40FS by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S3R40FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 334 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Alloy, 3.4 Ohm, 1±%, 50ppm | 106 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 3.4 Ohm, 1±%, 50ppm | 69 |
|
$3.0614 / $4.5921 | Buy Now |