Part Details for RWR81S4640BSRSL by Vishay Intertechnologies
Overview of RWR81S4640BSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S4640BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81S4640BSRSL
|
Avnet Americas | RES WW EGS-1-80 464 .1% - Custom Tape W/Leader (Alt: RWR81S4640BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.9525 / $9.4668 | Buy Now |
Part Details for RWR81S4640BSRSL
RWR81S4640BSRSL CAD Models
RWR81S4640BSRSL Part Data Attributes
|
RWR81S4640BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S4640BSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 464ohm, 21.5407V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 21.5407 V |
Alternate Parts for RWR81S4640BSRSL
This table gives cross-reference parts and alternative options found for RWR81S4640BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S4640BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S4640BSB12 | Fixed Resistor, Wire Wound, 1W, 464ohm, 21.5407V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4640BSRSL vs RWR81S4640BSB12 |
RWR81S4640BRS73 | Fixed Resistor, Wire Wound, 1W, 464ohm, 21.5407V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4640BSRSL vs RWR81S4640BRS73 |
RWR81S4640BRB12 | Fixed Resistor, Wire Wound, 1W, 464ohm, 21.5407V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4640BSRSL vs RWR81S4640BRB12 |
RWR81S4640BSS73 | Fixed Resistor, Wire Wound, 1W, 464ohm, 21.5407V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4640BSRSL vs RWR81S4640BSS73 |
RWR81N4640BSS70 | RESISTOR, WIRE WOUND, 1 W, 0.1 %, 20 ppm, 464 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S4640BSRSL vs RWR81N4640BSS70 |
RWR81S4640BRRSL | Fixed Resistor, Wire Wound, 1W, 464ohm, 21.5407V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4640BSRSL vs RWR81S4640BRRSL |
RWR81S4640BSBSL | Fixed Resistor, Wire Wound, 1W, 464ohm, 21.5407V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4640BSRSL vs RWR81S4640BSBSL |
RWR81S4640BSS70 | Fixed Resistor, Wire Wound, 1W, 464ohm, 21.5407V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4640BSRSL vs RWR81S4640BSS70 |
RWR81S4640BRS70 | Fixed Resistor, Wire Wound, 1W, 464ohm, 21.5407V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4640BSRSL vs RWR81S4640BRS70 |
RWR81S4640BMS73 | Fixed Resistor, Wire Wound, 1W, 464ohm, 21.5407V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4640BSRSL vs RWR81S4640BMS73 |