Part Details for RWR81S6R19FRK36 by Vishay Intertechnologies
Overview of RWR81S6R19FRK36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S6R19FRK36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64C1234
|
Newark | Rwr81 6.19 Ohm 1.0 % Tolerance |Vishay RWR81S6R19FRK36 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.8600 | Buy Now |
DISTI #
RWR81S6R19FRK36
|
Avnet Americas | Res Wirewound 6.19 Ohm 1% 1W ±50ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Ammo Pack - Custom Tape W/Leader (Alt: RWR81S6R19FRK36) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.1195 / $2.8812 | Buy Now |