Part Details for RWR81S7870FSS74 by Vishay Intertechnologies
Overview of RWR81S7870FSS74 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81S7870FSS74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64C1683
|
Newark | Rwr81 787 Ohm 1.0 % Tolerance |Vishay RWR81S7870FSS74 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8100 / $6.1000 | Buy Now |
DISTI #
RWR81S7870FSS74
|
Avnet Americas | Res Wirewound 787 Ohm 1% 1W ±20ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR81S7870FSS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
DISTI #
RWR81S7870FSS74
|
Avnet Americas | Res Wirewound 787 Ohm 1% 1W ±20ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR81S7870FSS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
DISTI #
RWR81S7870FSS74
|
Avnet Americas | Res Wirewound 787 Ohm 1% 1W ±20ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR81S7870FSS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
Part Details for RWR81S7870FSS74
RWR81S7870FSS74 CAD Models
RWR81S7870FSS74 Part Data Attributes
|
RWR81S7870FSS74
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S7870FSS74
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 31 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 28.0535 V |
Alternate Parts for RWR81S7870FSS74
This table gives cross-reference parts and alternative options found for RWR81S7870FSS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S7870FSS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S7870FPS73 | Fixed Resistor, Wire Wound, 1W, 787ohm, 28.0535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7870FSS74 vs RWR81S7870FPS73 |
RWR81S7870FRRSL | Fixed Resistor, Wire Wound, 1W, 787ohm, 28.0535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7870FSS74 vs RWR81S7870FRRSL |
RWR81S7870FSB12 | Fixed Resistor, Wire Wound, 1W, 787ohm, 28.0535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7870FSS74 vs RWR81S7870FSB12 |
RWR81S7870FSS70 | Fixed Resistor, Wire Wound, 1W, 787ohm, 28.0535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7870FSS74 vs RWR81S7870FSS70 |
RWR81S7870FSS73 | Fixed Resistor, Wire Wound, 1W, 787ohm, 28.0535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7870FSS74 vs RWR81S7870FSS73 |
RWR81S7870FSRSL | Fixed Resistor, Wire Wound, 1W, 787ohm, 28.0535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7870FSS74 vs RWR81S7870FSRSL |
RWR81S7870FRBSL | Fixed Resistor, Wire Wound, 1W, 787ohm, 28.0535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7870FSS74 vs RWR81S7870FRBSL |
RWR81S7870FSBSL | Fixed Resistor, Wire Wound, 1W, 787ohm, 28.0535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7870FSS74 vs RWR81S7870FSBSL |
RWR81S7870FRS70 | Fixed Resistor, Wire Wound, 1W, 787ohm, 28.0535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7870FSS74 vs RWR81S7870FRS70 |
RWR81S7870FR | Fixed Resistor, Wire Wound, 1W, 787ohm, 28.05V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7870FSS74 vs RWR81S7870FR |