Part Details for RWR81S7R87FR by Vishay Dale
Overview of RWR81S7R87FR by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81S7R87FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Alloy, 7.87 Ohm, 1±%, 50ppm | 87 |
|
$0.8250 / $1.3750 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 7.87 Ohm, 1±%, 50ppm | 46 |
|
$1.1000 / $1.3750 | Buy Now |
Part Details for RWR81S7R87FR
RWR81S7R87FR CAD Models
RWR81S7R87FR Part Data Attributes
|
RWR81S7R87FR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR81S7R87FR
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 7.87 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 7.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.81 V |
Alternate Parts for RWR81S7R87FR
This table gives cross-reference parts and alternative options found for RWR81S7R87FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S7R87FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S7R87FRBSL | Fixed Resistor, Wire Wound, 1W, 7.87ohm, 2.8054V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7R87FR vs RWR81S7R87FRBSL |
RWR81S7R87FRRSL | Fixed Resistor, Wire Wound, 1W, 7.87ohm, 2.8054V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7R87FR vs RWR81S7R87FRRSL |
RWR81N7R87FSBSL | Fixed Resistor, Wire Wound, 1W, 7.87ohm, 2.8054V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7R87FR vs RWR81N7R87FSBSL |
RWR81S7R87FRS70 | Fixed Resistor, Wire Wound, 1W, 7.87ohm, 2.8054V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7R87FR vs RWR81S7R87FRS70 |
RWR81N7R87FMS73 | Fixed Resistor, Wire Wound, 1W, 7.87ohm, 2.8054V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7R87FR vs RWR81N7R87FMS73 |
RWR81S7R87FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 7.87 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S7R87FR vs RWR81S7R87FRBSL |
RWR81N7R87FMB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 7.87 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S7R87FR vs RWR81N7R87FMB12 |
RWR81S7R87FSS74 | Fixed Resistor, Wire Wound, 1W, 7.87ohm, 2.8054V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7R87FR vs RWR81S7R87FSS74 |
RWR81S7R87FRS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 7.87 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S7R87FR vs RWR81S7R87FRS70 |
RWR81S7R87FSS73 | Fixed Resistor, Wire Wound, 1W, 7.87ohm, 2.8054V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S7R87FR vs RWR81S7R87FSS73 |