Part Details for RWR81S8450FRK36 by Vishay Intertechnologies
Overview of RWR81S8450FRK36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S8450FRK36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81S8450FRK36
|
Avnet Americas | Res Wirewound 845 Ohm 1% 1W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Ammo Pack - Custom Tape W/Leader (Alt: RWR81S8450FRK36) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 31 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0496 | Buy Now |
Part Details for RWR81S8450FRK36
RWR81S8450FRK36 CAD Models
RWR81S8450FRK36 Part Data Attributes
|
RWR81S8450FRK36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S8450FRK36
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 845ohm, 29.0689V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 29.0689 V |
Alternate Parts for RWR81S8450FRK36
This table gives cross-reference parts and alternative options found for RWR81S8450FRK36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S8450FRK36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S8450FSB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 845 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S8450FRK36 vs RWR81S8450FSB12 |
RWR81S8450FRRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 845 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S8450FRK36 vs RWR81S8450FRRSL |
RWR81S8450FSB12 | Fixed Resistor, Wire Wound, 1W, 845ohm, 29.0689V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S8450FRK36 vs RWR81S8450FSB12 |
RWR81S8450FSS70 | Fixed Resistor, Wire Wound, 1W, 845ohm, 29.0689V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S8450FRK36 vs RWR81S8450FSS70 |
RWR81S8450FRB12 | Fixed Resistor, Wire Wound, 1W, 845ohm, 29.0689V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S8450FRK36 vs RWR81S8450FRB12 |
RWR81S8450FRS73 | Fixed Resistor, Wire Wound, 1W, 845ohm, 29.0689V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S8450FRK36 vs RWR81S8450FRS73 |
RWR81S8450FSRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 845 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S8450FRK36 vs RWR81S8450FSRSL |
RWR81S8450FSBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 845 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S8450FRK36 vs RWR81S8450FSBSL |
RWR81S8450FRB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 845 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S8450FRK36 vs RWR81S8450FRB12 |
RWR81S8450FSBSL | Fixed Resistor, Wire Wound, 1W, 845ohm, 29.0689V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S8450FRK36 vs RWR81S8450FSBSL |