Part Details for RWR81SR158FRBSL by Vishay Dale
Overview of RWR81SR158FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81SR158FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81SR158FRBSL-ND
|
DigiKey | RES 0.158 OHM 1W 1% WW AXIAL Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2333 | Buy Now |
Part Details for RWR81SR158FRBSL
RWR81SR158FRBSL CAD Models
RWR81SR158FRBSL Part Data Attributes
|
RWR81SR158FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR81SR158FRBSL
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.158 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.3975 V |
Alternate Parts for RWR81SR158FRBSL
This table gives cross-reference parts and alternative options found for RWR81SR158FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR158FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR158FRB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR158FRBSL vs RWR81SR158FRB12 |
RWR81SR158FRS70 | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR158FRBSL vs RWR81SR158FRS70 |
RWR81NR158FRS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR158FRBSL vs RWR81NR158FRS70 |
RWR81NR158FSS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR158FRBSL vs RWR81NR158FSS70 |
RWR81SR158FSB12 | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR158FRBSL vs RWR81SR158FSB12 |
RWR81SR158FSS73 | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR158FRBSL vs RWR81SR158FSS73 |
RWR81SR158FSS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR158FRBSL vs RWR81SR158FSS70 |
RWR81NR158FSBSL | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR158FRBSL vs RWR81NR158FSBSL |
RWR81SR158FSBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR158FRBSL vs RWR81SR158FSBSL |
RWR81SR158FSB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR158FRBSL vs RWR81SR158FSB12 |