Part Details for RWR81SR200DRRSL by Vishay Intertechnologies
Overview of RWR81SR200DRRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81SR200DRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P5301
|
Newark | Egs-1-80 .2 .5% Rwr81Sr200Dr Rsl |Vishay RWR81SR200DRRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.0600 / $17.9500 | Buy Now |
DISTI #
RWR81SR200DRRSL
|
Avnet Americas | RES WW EGS-1-80 .2 .5% - Custom Tape W/Leader (Alt: RWR81SR200DRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.9150 / $5.1450 | Buy Now |
DISTI #
V37:1799_09423173
|
Arrow Electronics | Res Wirewound 0.2 Ohm 0.5% 1W ±650ppm/°C 0.01% Silicone AXL T/R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 70 Weeks Date Code: 2404 | Americas - 100 |
|
$19.3300 | Buy Now |
Part Details for RWR81SR200DRRSL
RWR81SR200DRRSL CAD Models
RWR81SR200DRRSL Part Data Attributes
|
RWR81SR200DRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81SR200DRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 0.4472 V |
Alternate Parts for RWR81SR200DRRSL
This table gives cross-reference parts and alternative options found for RWR81SR200DRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR200DRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR200DSS73 | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DRRSL vs RWR81SR200DSS73 |
RWR81SR200DRS70 | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DRRSL vs RWR81SR200DRS70 |
RWR81NR200DSB12 | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DRRSL vs RWR81NR200DSB12 |
RWR81NR200DSS73 | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DRRSL vs RWR81NR200DSS73 |
RWR81SR200DSRSL | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DRRSL vs RWR81SR200DSRSL |
RWR81SR200DSS70 | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DRRSL vs RWR81SR200DSS70 |
RWR81NR200DSBSL | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DRRSL vs RWR81NR200DSBSL |
RWR81NR200DSS70 | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DRRSL vs RWR81NR200DSS70 |
RWR81SR200DRBSL | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DRRSL vs RWR81SR200DRBSL |
RWR81SR200DSB12 | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DRRSL vs RWR81SR200DSB12 |