Part Details for RWR81SR523FRRSL by Vishay Dale
Overview of RWR81SR523FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81SR523FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81SR523FRRSL-ND
|
DigiKey | RES 0.523 OHM 1W 1% WW AXIAL Min Qty: 100 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2333 | Buy Now |
Part Details for RWR81SR523FRRSL
RWR81SR523FRRSL CAD Models
RWR81SR523FRRSL Part Data Attributes:
|
RWR81SR523FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR81SR523FRRSL
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.523 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.523 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7232 V |
Alternate Parts for RWR81SR523FRRSL
This table gives cross-reference parts and alternative options found for RWR81SR523FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR523FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR523FRS70 | Fixed Resistor, Wire Wound, 1W, 0.523ohm, 0.7232V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR523FRRSL vs RWR81SR523FRS70 |
RWR81NR523FMS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.523 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR523FRRSL vs RWR81NR523FMS70 |
RWR81SR523FSB12 | Fixed Resistor, Wire Wound, 1W, 0.523ohm, 0.7232V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR523FRRSL vs RWR81SR523FSB12 |
RWR81SR523FSS74 | Fixed Resistor, Wire Wound, 1W, 0.523ohm, 0.7232V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR523FRRSL vs RWR81SR523FSS74 |
RWR81SR523FRRSL | Fixed Resistor, Wire Wound, 1W, 0.523ohm, 0.7232V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR523FRRSL vs RWR81SR523FRRSL |
RWR81SR523FSS73 | Fixed Resistor, Wire Wound, 1W, 0.523ohm, 0.7232V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR523FRRSL vs RWR81SR523FSS73 |
RWR81SR523FSS70 | Fixed Resistor, Wire Wound, 1W, 0.523ohm, 0.7232V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR523FRRSL vs RWR81SR523FSS70 |
RWR81SR523FSRSL | Fixed Resistor, Wire Wound, 1W, 0.523ohm, 0.7232V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR523FRRSL vs RWR81SR523FSRSL |
RWR81SR523FRBSL | Fixed Resistor, Wire Wound, 1W, 0.523ohm, 0.7232V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR523FRRSL vs RWR81SR523FRBSL |
RWR81SR523FSBSL | Fixed Resistor, Wire Wound, 1W, 0.523ohm, 0.7232V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR523FRRSL vs RWR81SR523FSBSL |