Part Details for RWR81SR560FRRSL by Vishay Intertechnologies
Overview of RWR81SR560FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81SR560FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81SR560FRRSL
|
Avnet Americas | EGS-1-80 .56 1% RWR81SR560FR RSL - Custom Tape W/Leader (Alt: RWR81SR560FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4400 | Buy Now |
Part Details for RWR81SR560FRRSL
RWR81SR560FRRSL CAD Models
RWR81SR560FRRSL Part Data Attributes
|
RWR81SR560FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81SR560FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7483 V |
Alternate Parts for RWR81SR560FRRSL
This table gives cross-reference parts and alternative options found for RWR81SR560FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR560FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR560FRS73 | Fixed Resistor, Wire Wound, 1W, 0.56ohm, 0.7483V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR560FRRSL vs RWR81SR560FRS73 |
RWR81SR560FRBSL | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81SR560FRRSL vs RWR81SR560FRBSL |
RWR81SR560FSRSL | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81SR560FRRSL vs RWR81SR560FSRSL |
RWR81SR560FSBSL | Fixed Resistor, Wire Wound, 1W, 0.56ohm, 0.7483V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR560FRRSL vs RWR81SR560FSBSL |
RWR81SR560FRS70 | Fixed Resistor, Wire Wound, 1W, 0.56ohm, 0.7483V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR560FRRSL vs RWR81SR560FRS70 |
RWR81SR560FRB12 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81SR560FRRSL vs RWR81SR560FRB12 |
RWR81NR560FMB12 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81SR560FRRSL vs RWR81NR560FMB12 |
RWR81SR560FSS73 | Fixed Resistor, Wire Wound, 1W, 0.56ohm, 0.7483V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR560FRRSL vs RWR81SR560FSS73 |