There are no models available for this part yet.
Overview of RWR81SR715FRB12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81SR715FRB12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR81SR715FRB12
|
Avnet Americas | Res Wirewound 0.715 Ohm 1% 1W ±400ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RWR81SR715FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5976 | Buy Now | |
DISTI #
RWR81SR715FRB12
|
TTI | Wirewound Resistors - Through Hole .715 OHM 1% EGS-1-80 Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 360 In Stock |
|
$3.2200 / $3.3600 | Buy Now | |
DISTI #
RWR81SR715FRB12
|
Avnet Asia | Res Wirewound 0.715 Ohm 1% 1W ?400ppm/?C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Bulk (Alt: RWR81SR715FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for RWR81SR715FRB12 by Vishay Intertechnologies
Part Data Attributes for RWR81SR715FRB12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
0.715 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
0.8456 V
|
Alternate Parts for RWR81SR715FRB12
This table gives cross-reference parts and alternative options found for RWR81SR715FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR715FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81NR715FSS73 | Fixed Resistor, Wire Wound, 1W, 0.715ohm, 0.8456V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR715FRB12 vs RWR81NR715FSS73 |
RWR81NR715FRRSL | Fixed Resistor, Wire Wound, 1W, 0.715ohm, 0.8456V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR715FRB12 vs RWR81NR715FRRSL |
RWR81SR715FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR715FRB12 vs RWR81SR715FRBSL |
RWR81NR715FRBSL | Fixed Resistor, Wire Wound, 1W, 0.715ohm, 0.8456V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR715FRB12 vs RWR81NR715FRBSL |
RWR81SR715FRRSL | Fixed Resistor, Wire Wound, 1W, 0.715ohm, 0.8456V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR715FRB12 vs RWR81SR715FRRSL |
RWR81SR715FRS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR715FRB12 vs RWR81SR715FRS70 |
RWR81NR715FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81SR715FRB12 vs RWR81NR715FRS74 |
RWR81SR715FSS70 | Fixed Resistor, Wire Wound, 1W, 0.715ohm, 0.8456V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR715FRB12 vs RWR81SR715FSS70 |
RWR81SR715FSS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR715FRB12 vs RWR81SR715FSS70 |
RWR81SR715FSB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR715FRB12 vs RWR81SR715FSB12 |
Related Parts for RWR81SR715FRB12
-
RWR81SR261FRB12Wire Wound Resistors
-
CRCW1206130RFKEAFixed Resistors
-
C114T222K1X5CSFixed Capacitors
-
RLR07C1102FSB14Metal Film Resistors
-
G125-2040696L0Headers and Edge Type Connectors
-
BSH108,215Small Signal Field-Effect Transistors
-
PESD0603-240Non-linear Resistors
-
M55342K12B1E37MWBMetal Glaze/Thick Film Resistors
-
VJ0603Y152JXAACCeramic Capacitors