Part Details for RWR82N1400DMB12 by Vishay Intertechnologies
Overview of RWR82N1400DMB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR82N1400DMB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X1776
|
Newark | Egn-2 140 .5% Rwr82N1400Dm B12 |Vishay RWR82N1400DMB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5500 / $19.1200 | Buy Now |
DISTI #
RWR82N1400DMB12
|
Avnet Americas | RES WW EGN-2 140 .5% - Bulk (Alt: RWR82N1400DMB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9100 / $13.3770 | Buy Now |
DISTI #
RWR82N1400DMB12
|
Avnet Americas | RES WW EGN-2 140 .5% - Bulk (Alt: RWR82N1400DMB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9100 / $13.3770 | Buy Now |
Part Details for RWR82N1400DMB12
RWR82N1400DMB12 CAD Models
RWR82N1400DMB12 Part Data Attributes:
|
RWR82N1400DMB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR82N1400DMB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.5W, 140ohm, 14.4914V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 14.4914 V |