Part Details for RWR82N49R9BS by Vishay Dale
Overview of RWR82N49R9BS by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR82N49R9BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 1.5W, 49.9OHM, 8.6516V, 0.1% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 500 |
|
$5.1150 / $13.9500 | Buy Now |