RWR82N49R9FSB12
Description: Fixed Resistor, Wire Wound, 1.5W, 49.9ohm, 8.6516V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RWR82N49R9FSB12 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR82N49R9FSB12 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RWR82N49R9FSB12
Avnet Americas EGN-2 49.9 1% RWR82N49R9FS B12 - Bulk (Alt: RWR82N49R9FSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk 0
  • 100 $8.8206
$8.8206 Buy Now

CAD Models for RWR82N49R9FSB12 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR82N49R9FSB12 by Vishay Intertechnologies

RWR82N49R9FSB12
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
31 Weeks
Additional Feature
NON INDUCTIVE
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.508 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.98 mm
Package Length
7.92 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1.5 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-39007
Resistance
49.9 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
8.6516 V
Want to compare parts?
  1. RWR82N49R9FSB12
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1.5W, 49.9ohm, 8.6516V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RWR82N49R9FSB12

This table gives cross-reference parts and alternative options found for RWR82N49R9FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82N49R9FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR82S49R9FRS74 Fixed Resistor, Wire Wound, 1.5W, 49.9ohm, 8.6516V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR82N49R9FSB12 vs RWR82S49R9FRS74
RWR82S49R9FRS70 Fixed Resistor, Wire Wound, 1.5W, 49.9ohm, 8.6516V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR82N49R9FSB12 vs RWR82S49R9FRS70
RWR82S49R9FSB12 Fixed Resistor, Wire Wound, 1.5W, 49.9ohm, 8.6516V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR82N49R9FSB12 vs RWR82S49R9FSB12
RWR82N49R9FRB12 Fixed Resistor, Wire Wound, 1.5W, 49.9ohm, 8.6516V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR82N49R9FSB12 vs RWR82N49R9FRB12
RWR82S49R9FRRSL Fixed Resistor, Wire Wound, 1.5W, 49.9ohm, 8.6516V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR82N49R9FSB12 vs RWR82S49R9FRRSL
RWR82S49R9FRS73 Fixed Resistor, Wire Wound, 1.5W, 49.9ohm, 8.6516V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR82N49R9FSB12 vs RWR82S49R9FRS73
RWR82S49R9FRB12 Fixed Resistor, Wire Wound, 1.5W, 49.9ohm, 8.6516V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR82N49R9FSB12 vs RWR82S49R9FRB12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR82N49R9FSB12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR82N49R9FSB12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RWR82N49R9FSB12 would you like to use for your alert(s)?
  • Please alert me when RWR82N49R9FSB12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR82N49R9FSB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR82N49R9FSB12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR82N49R9FSB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR82N49R9FSB12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR82N49R9FSB12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: