RWR82S2700FRB12
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound,

Overview of RWR82S2700FRB12 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR82S2700FRB12 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 46AC7972
Newark Egs-2 270 1% Rwr82S2700Fr B12 |Vishay RWR82S2700FRB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.8500
  • 250 $5.5700
  • 500 $5.1600
$5.1600 / $5.8500 Buy Now
DISTI # RWR82S2700FRB12
Avnet Americas EGS-2 270 1% RWR82S2700FR B12 - Bulk (Alt: RWR82S2700FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk 0
  • 100 $3.9772
$3.9772 Buy Now

CAD Models for RWR82S2700FRB12 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR82S2700FRB12 by Vishay Intertechnologies

RWR82S2700FRB12
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
31 Weeks
Samacsys Manufacturer
Vishay
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.508 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.98 mm
Package Length
7.92 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1.5 W
Rated Temperature
25 °C
Resistance
270 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
20.1246 V
Want to compare parts?
  1. RWR82S2700FRB12
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR82S2700FRB12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR82S2700FRB12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RWR82S2700FRB12 would you like to use for your alert(s)?
  • Please alert me when RWR82S2700FRB12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR82S2700FRB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR82S2700FRB12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR82S2700FRB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR82S2700FRB12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR82S2700FRB12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: