Part Details for RWR82SR768BSB12 by Vishay Intertechnologies
Overview of RWR82SR768BSB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR82SR768BSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65P9039
|
Newark | Egs-2 .768 .1% Rwr82Sr768Bs B12 |Vishay RWR82SR768BSB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1300 | Buy Now |
DISTI #
RWR82SR768BSB12
|
Avnet Americas | Res Wirewound 0.768 Ohm 0.1% 2W ±400ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RWR82SR768BSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2820 / $21.5575 | Buy Now |
Part Details for RWR82SR768BSB12
RWR82SR768BSB12 CAD Models
RWR82SR768BSB12 Part Data Attributes
|
RWR82SR768BSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR82SR768BSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.5W, 0.768ohm, 1.0733V, 0.1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.768 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 1.0733 V |
Alternate Parts for RWR82SR768BSB12
This table gives cross-reference parts and alternative options found for RWR82SR768BSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82SR768BSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR82SR768BRBSL | Fixed Resistor, Wire Wound, 1.5W, 0.768ohm, 1.0733V, 0.1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR768BSB12 vs RWR82SR768BRBSL |
RWR82NR768BSRSL | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 400 ppm, 0.768 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82SR768BSB12 vs RWR82NR768BSRSL |
RWR82SR768BMBSL | Fixed Resistor, Wire Wound, 1.5W, 0.768ohm, 1.0733V, 0.1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR768BSB12 vs RWR82SR768BMBSL |
RWR82SR768BSBSL | Fixed Resistor, Wire Wound, 1.5W, 0.768ohm, 1.0733V, 0.1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR768BSB12 vs RWR82SR768BSBSL |
RWR82SR768BPBSL | Fixed Resistor, Wire Wound, 1.5W, 0.768ohm, 1.0733V, 0.1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR768BSB12 vs RWR82SR768BPBSL |
RWR82SR768BPB12 | Fixed Resistor, Wire Wound, 1.5W, 0.768ohm, 1.0733V, 0.1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR768BSB12 vs RWR82SR768BPB12 |
RWR82SR768BRB12 | Fixed Resistor, Wire Wound, 1.5W, 0.768ohm, 1.0733V, 0.1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR768BSB12 vs RWR82SR768BRB12 |
RWR82SR768BPRSL | Fixed Resistor, Wire Wound, 1.5W, 0.768ohm, 1.0733V, 0.1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR768BSB12 vs RWR82SR768BPRSL |
RWR82SR768BSRSL | Fixed Resistor, Wire Wound, 1.5W, 0.768ohm, 1.0733V, 0.1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR768BSB12 vs RWR82SR768BSRSL |
RWR82SR768BMRSL | Fixed Resistor, Wire Wound, 1.5W, 0.768ohm, 1.0733V, 0.1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR768BSB12 vs RWR82SR768BMRSL |