Part Details for RWR84N47R5FRBSL by Vishay Dale
Overview of RWR84N47R5FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84N47R5FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84N47R5FRBSL-ND
|
DigiKey | RES 47.5 OHM 7W 1% WW AXIAL Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7493 | Buy Now |
Part Details for RWR84N47R5FRBSL
RWR84N47R5FRBSL CAD Models
RWR84N47R5FRBSL Part Data Attributes
|
RWR84N47R5FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR84N47R5FRBSL
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 18.2346 V |
Alternate Parts for RWR84N47R5FRBSL
This table gives cross-reference parts and alternative options found for RWR84N47R5FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N47R5FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84S47R5FRRSL | Fixed Resistor, Wire Wound, 7W, 47.5ohm, 18.2346V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N47R5FRBSL vs RWR84S47R5FRRSL |
RWR84S47R5FRB12 | Fixed Resistor, Wire Wound, 7W, 47.5ohm, 18.2346V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N47R5FRBSL vs RWR84S47R5FRB12 |
RWR84S47R5FSS73 | Fixed Resistor, Wire Wound, 7W, 47.5ohm, 18.2346V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N47R5FRBSL vs RWR84S47R5FSS73 |
RWR84S47R5FRBSL | Fixed Resistor, Wire Wound, 7W, 47.5ohm, 18.2346V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N47R5FRBSL vs RWR84S47R5FRBSL |
RWR84S47R5FSBSL | Fixed Resistor, Wire Wound, 7W, 47.5ohm, 18.2346V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N47R5FRBSL vs RWR84S47R5FSBSL |
RWR84S47R5FSB12 | Fixed Resistor, Wire Wound, 7W, 47.5ohm, 18.2346V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N47R5FRBSL vs RWR84S47R5FSB12 |
RWR84N47R5FSB12 | Fixed Resistor, Wire Wound, 7W, 47.5ohm, 18.2346V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N47R5FRBSL vs RWR84N47R5FSB12 |
RWR84N47R5FRB12 | Fixed Resistor, Wire Wound, 7W, 47.5ohm, 18.2346V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N47R5FRBSL vs RWR84N47R5FRB12 |
RWR84N47R5FSB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N47R5FRBSL vs RWR84N47R5FSB12 |
RWR84S47R5FSRSL | Fixed Resistor, Wire Wound, 7W, 47.5ohm, 18.2346V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N47R5FRBSL vs RWR84S47R5FSRSL |