Part Details for RWR84S1211FSBSL by Vishay Intertechnologies
Overview of RWR84S1211FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84S1211FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P9383
|
Newark | Egs-10-80 1.21K 1% Rwr84S1211Fs Bsl |Vishay RWR84S1211FSBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2300 / $20.8600 | Buy Now |
DISTI #
RWR84S1211FSBSL
|
Avnet Americas | RES WW EGS-10-80 1.21K 1% - Bulk (Alt: RWR84S1211FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3720 / $11.0617 | Buy Now |
Part Details for RWR84S1211FSBSL
RWR84S1211FSBSL CAD Models
RWR84S1211FSBSL Part Data Attributes
|
RWR84S1211FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84S1211FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 1210ohm, 92.0326V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 92.0326 V |
Alternate Parts for RWR84S1211FSBSL
This table gives cross-reference parts and alternative options found for RWR84S1211FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S1211FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84S1211FRB12 | Fixed Resistor, Wire Wound, 7W, 1210ohm, 92.0326V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1211FSBSL vs RWR84S1211FRB12 |
RWR84N1211FRRSL | Fixed Resistor, Wire Wound, 7W, 1210ohm, 92.0326V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1211FSBSL vs RWR84N1211FRRSL |
RWR84N1211FRBSL | Fixed Resistor, Wire Wound, 7W, 1210ohm, 92.0326V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1211FSBSL vs RWR84N1211FRBSL |
RWR84S1211FMB12 | Fixed Resistor, Wire Wound, 7W, 1210ohm, 92.0326V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1211FSBSL vs RWR84S1211FMB12 |
RWR84N1211FRS73 | Fixed Resistor, Wire Wound, 7W, 1210ohm, 92.0326V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1211FSBSL vs RWR84N1211FRS73 |
RWR84S1211FSB12 | Fixed Resistor, Wire Wound, 7W, 1210ohm, 92.0326V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1211FSBSL vs RWR84S1211FSB12 |
RWR84N1211FPS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S1211FSBSL vs RWR84N1211FPS73 |
RWR84S1211FSRSL | Fixed Resistor, Wire Wound, 7W, 1210ohm, 92.0326V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1211FSBSL vs RWR84S1211FSRSL |
RWR84S1211FPS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S1211FSBSL vs RWR84S1211FPS73 |
RWR84S1211FRS73 | Fixed Resistor, Wire Wound, 7W, 1210ohm, 92.0326V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1211FSBSL vs RWR84S1211FRS73 |