Part Details for RWR84S1501FRB14 by Vishay Intertechnologies
Overview of RWR84S1501FRB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR84S1501FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64C3424
|
Newark | Rwr84 1.5 Kohm 1.0 % Tolerance |Vishay RWR84S1501FRB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $13.4000 | Buy Now |
DISTI #
RWR84S1501FRB14
|
Avnet Americas | Res Wirewound 1.5K Ohm 1% 7W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Custom Tape W/Leader (Alt: RWR84S1501FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.9150 / $6.5856 | Buy Now |
DISTI #
RWR84S1501FRB14
|
Avnet Americas | Res Wirewound 1.5K Ohm 1% 7W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Custom Tape W/Leader (Alt: RWR84S1501FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.9150 / $6.5856 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 99 |
|
$11.3900 / $12.2500 | Buy Now |
Part Details for RWR84S1501FRB14
RWR84S1501FRB14 CAD Models
RWR84S1501FRB14 Part Data Attributes:
|
RWR84S1501FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84S1501FRB14
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 102.4695 V |
Alternate Parts for RWR84S1501FRB14
This table gives cross-reference parts and alternative options found for RWR84S1501FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S1501FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84S1501FRB12 | Fixed Resistor, Wire Wound, 7W, 1500ohm, 102.4695V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1501FRB14 vs RWR84S1501FRB12 |
RWR84N1501FMBSL | Fixed Resistor, Wire Wound, 7W, 1500ohm, 102.4695V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1501FRB14 vs RWR84N1501FMBSL |
RWR84N1501FMRSL | Fixed Resistor, Wire Wound, 7W, 1500ohm, 102.4695V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1501FRB14 vs RWR84N1501FMRSL |
RWR84S1501FPB12 | Fixed Resistor, Wire Wound, 7W, 1500ohm, 102.4695V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1501FRB14 vs RWR84S1501FPB12 |
RWR84N1501FRB12 | Fixed Resistor, Wire Wound, 7W, 1500ohm, 102.4695V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1501FRB14 vs RWR84N1501FRB12 |
RWR84S1501FSBSL | Fixed Resistor, Wire Wound, 7W, 1500ohm, 102.4695V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1501FRB14 vs RWR84S1501FSBSL |
RWR84S1501FSS73 | Fixed Resistor, Wire Wound, 7W, 1500ohm, 102.4695V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1501FRB14 vs RWR84S1501FSS73 |
RWR84N1501FMS73 | Fixed Resistor, Wire Wound, 7W, 1500ohm, 102.4695V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1501FRB14 vs RWR84N1501FMS73 |
RWR84N1501FRBSL | Fixed Resistor, Wire Wound, 7W, 1500ohm, 102.4695V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1501FRB14 vs RWR84N1501FRBSL |
RWR84S1501FMB12 | Fixed Resistor, Wire Wound, 7W, 1500ohm, 102.4695V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1501FRB14 vs RWR84S1501FMB12 |