Part Details for RWR84SR383FSBSL by Vishay Intertechnologies
Overview of RWR84SR383FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84SR383FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P9081
|
Newark | Egs-10-80 .383 1% Rwr84Sr383Fs Bsl |Vishay RWR84SR383FSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9400 / $29.8300 | Buy Now |
DISTI #
RWR84SR383FSBSL
|
Avnet Americas | EGS-10-80 .383 1% RWR84SR383FS BSL - Bulk (Alt: RWR84SR383FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2716 | Buy Now |
Part Details for RWR84SR383FSBSL
RWR84SR383FSBSL CAD Models
RWR84SR383FSBSL Part Data Attributes
|
RWR84SR383FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84SR383FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 0.383ohm, 1.6374V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.383 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.6374 V |
Alternate Parts for RWR84SR383FSBSL
This table gives cross-reference parts and alternative options found for RWR84SR383FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84SR383FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84SR383FSB12 | Fixed Resistor, Wire Wound, 7W, 0.383ohm, 1.6374V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR383FSBSL vs RWR84SR383FSB12 |
RWR84SR383FSRSL | Fixed Resistor, Wire Wound, 7W, 0.383ohm, 1.6374V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR383FSBSL vs RWR84SR383FSRSL |
RWR84SR383FRRSL | Fixed Resistor, Wire Wound, 7W, 0.383ohm, 1.6374V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR383FSBSL vs RWR84SR383FRRSL |
RWR84SR383FRB12 | Fixed Resistor, Wire Wound, 7W, 0.383ohm, 1.6374V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR383FSBSL vs RWR84SR383FRB12 |