Part Details for RWR89N20R0FSS73 by Vishay Dale
Overview of RWR89N20R0FSS73 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89N20R0FSS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89N20R0FSS73-ND
|
DigiKey | RES 20 OHM 3W 1% WW AXIAL Min Qty: 500 Lead time: 66 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1732 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 20 Ohm 1% 3W ±20ppm/°C 0.001% Silicone AXL T/R RoHS: Compliant |
447 In Stock |
|
$5.7100 / $19.4800 | Buy Now |
Part Details for RWR89N20R0FSS73
RWR89N20R0FSS73 CAD Models
RWR89N20R0FSS73 Part Data Attributes
|
RWR89N20R0FSS73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR89N20R0FSS73
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 6.3246 V |
Alternate Parts for RWR89N20R0FSS73
This table gives cross-reference parts and alternative options found for RWR89N20R0FSS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89N20R0FSS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89N20R0FRBSL | Fixed Resistor, Wire Wound, 3W, 20ohm, 6.3246V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R0FSS73 vs RWR89N20R0FRBSL |
RWR89S20R0FRBSL | Fixed Resistor, Wire Wound, 3W, 20ohm, 6.3246V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R0FSS73 vs RWR89S20R0FRBSL |
RWR89S20R0FMB12 | Fixed Resistor, Wire Wound, 3W, 20ohm, 6.3246V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R0FSS73 vs RWR89S20R0FMB12 |
RWR89S20R0FSB12 | Fixed Resistor, Wire Wound, 3W, 20ohm, 6.3246V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R0FSS73 vs RWR89S20R0FSB12 |
RWR89S20R0FRS73 | Fixed Resistor, Wire Wound, 3W, 20ohm, 6.3246V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R0FSS73 vs RWR89S20R0FRS73 |
RWR89N20R0FRB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89N20R0FSS73 vs RWR89N20R0FRB12 |
RWR89S20R0FSRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89N20R0FSS73 vs RWR89S20R0FSRSL |
RWR89S20R0FRB12 | Fixed Resistor, Wire Wound, 3W, 20ohm, 6.3246V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R0FSS73 vs RWR89S20R0FRB12 |
RWR89S20R0FSS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89N20R0FSS73 vs RWR89S20R0FSS70 |
RWR89S20R0FRS70 | Fixed Resistor, Wire Wound, 3W, 20ohm, 6.3246V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R0FSS73 vs RWR89S20R0FRS70 |