Part Details for RWR89N20R5FSRSL by Vishay Intertechnologies
Overview of RWR89N20R5FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89N20R5FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P0755
|
Newark | Esn-2B 20.5 1% Rwr89N20R5Fs Rsl |Vishay RWR89N20R5FSRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.7300 / $13.7900 | Buy Now |
DISTI #
RWR89N20R5FSRSL
|
Avnet Americas | RES WW ESN-2B 20.5 1% - Custom Tape W/Leader (Alt: RWR89N20R5FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.7760 / $10.7359 | Buy Now |
Part Details for RWR89N20R5FSRSL
RWR89N20R5FSRSL CAD Models
RWR89N20R5FSRSL Part Data Attributes
|
RWR89N20R5FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89N20R5FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 20.5ohm, 6.4031V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 6.4031 V |
Alternate Parts for RWR89N20R5FSRSL
This table gives cross-reference parts and alternative options found for RWR89N20R5FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89N20R5FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S20R5FRS70 | Fixed Resistor, Wire Wound, 3W, 20.5ohm, 6.4031V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R5FSRSL vs RWR89S20R5FRS70 |
RWR89N20R5FSS70 | Fixed Resistor, Wire Wound, 3W, 20.5ohm, 6.4031V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R5FSRSL vs RWR89N20R5FSS70 |
RWR89S20R5FSRSL | Fixed Resistor, Wire Wound, 3W, 20.5ohm, 6.4031V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R5FSRSL vs RWR89S20R5FSRSL |
RWR89N20R5FSB12 | Fixed Resistor, Wire Wound, 3W, 20.5ohm, 6.4031V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R5FSRSL vs RWR89N20R5FSB12 |
RWR89N20R5FRS73 | Fixed Resistor, Wire Wound, 3W, 20.5ohm, 6.4031V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R5FSRSL vs RWR89N20R5FRS73 |
RWR89N20R5FRRSL | Fixed Resistor, Wire Wound, 3W, 20.5ohm, 6.4031V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R5FSRSL vs RWR89N20R5FRRSL |
RWR89S20R5FRBSL | Fixed Resistor, Wire Wound, 3W, 20.5ohm, 6.4031V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R5FSRSL vs RWR89S20R5FRBSL |
RWR89S20R5FRB12 | Fixed Resistor, Wire Wound, 3W, 20.5ohm, 6.4031V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R5FSRSL vs RWR89S20R5FRB12 |
RWR89N20R5FRBSL | Fixed Resistor, Wire Wound, 3W, 20.5ohm, 6.4031V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R5FSRSL vs RWR89N20R5FRBSL |
RWR89N20R5FRB12 | Fixed Resistor, Wire Wound, 3W, 20.5ohm, 6.4031V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N20R5FSRSL vs RWR89N20R5FRB12 |