Part Details for RWR89NR237FRRSL by Vishay Dale
Overview of RWR89NR237FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89NR237FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89NR237FRRSL-ND
|
DigiKey | RES 0.237 OHM 3W 1% WW AXIAL Min Qty: 100 Lead time: 66 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1686 | Buy Now |
Part Details for RWR89NR237FRRSL
RWR89NR237FRRSL CAD Models
RWR89NR237FRRSL Part Data Attributes
|
RWR89NR237FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR89NR237FRRSL
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.237 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.8432 V |
Alternate Parts for RWR89NR237FRRSL
This table gives cross-reference parts and alternative options found for RWR89NR237FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89NR237FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89SR237FRRSL | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRRSL vs RWR89SR237FRRSL |
RWR89NR237FRS73 | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRRSL vs RWR89NR237FRS73 |
RWR89NR237FRS70 | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRRSL vs RWR89NR237FRS70 |
RWR89NR237FRRSL | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRRSL vs RWR89NR237FRRSL |
RWR89SR237FSS73 | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRRSL vs RWR89SR237FSS73 |
RWR89SR237FSB12 | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRRSL vs RWR89SR237FSB12 |
RWR89SR237FPRSL | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRRSL vs RWR89SR237FPRSL |
RWR89SR237FSS70 | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRRSL vs RWR89SR237FSS70 |
RWR89SR237FRS73 | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRRSL vs RWR89SR237FRS73 |
RWR89SR237FPB12 | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRRSL vs RWR89SR237FPB12 |