Part Details for RWR89NR237FRS70 by Vishay Dale
Overview of RWR89NR237FRS70 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89NR237FRS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89NR237FRS70-ND
|
DigiKey | RES 0.237 OHM 3W 1% WW AXIAL Min Qty: 1000 Lead time: 66 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7786 | Buy Now |
Part Details for RWR89NR237FRS70
RWR89NR237FRS70 CAD Models
RWR89NR237FRS70 Part Data Attributes
|
RWR89NR237FRS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR89NR237FRS70
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.237 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.8432 V |
Alternate Parts for RWR89NR237FRS70
This table gives cross-reference parts and alternative options found for RWR89NR237FRS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89NR237FRS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89SR237FSRSL | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRS70 vs RWR89SR237FSRSL |
RWR89SR237FRRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR237FRS70 vs RWR89SR237FRRSL |
RWR89NR237FMBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR237FRS70 vs RWR89NR237FMBSL |
RWR89NR237FRB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR237FRS70 vs RWR89NR237FRB12 |
RWR89SR237FSS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR237FRS70 vs RWR89SR237FSS70 |
RWR89SR237FRB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR237FRS70 vs RWR89SR237FRB12 |
RWR89SR237FSB12 | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRS70 vs RWR89SR237FSB12 |
RWR89SR237FSBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR237FRS70 vs RWR89SR237FSBSL |
RWR89SR237FRS70 | Fixed Resistor, Wire Wound, 3W, 0.237ohm, 0.8432V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR237FRS70 vs RWR89SR237FRS70 |
RWR89NR237FRBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR237FRS70 vs RWR89NR237FRBSL |