Part Details for RWR89NR316FRBSL by Vishay Dale
Overview of RWR89NR316FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89NR316FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89NR316FRBSL-ND
|
DigiKey | RES 0.316 OHM 3W 1% WW AXIAL Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1686 | Buy Now |
Part Details for RWR89NR316FRBSL
RWR89NR316FRBSL CAD Models
RWR89NR316FRBSL Part Data Attributes:
|
RWR89NR316FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR89NR316FRBSL
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.316 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.316 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.9737 V |
Alternate Parts for RWR89NR316FRBSL
This table gives cross-reference parts and alternative options found for RWR89NR316FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89NR316FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89NR316FSB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.316 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR316FRBSL vs RWR89NR316FSB12 |
RWR89NR316FRB12 | Fixed Resistor, Wire Wound, 3W, 0.316ohm, 0.9737V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR316FRBSL vs RWR89NR316FRB12 |
RWR89NR316FRS70 | Fixed Resistor, Wire Wound, 3W, 0.316ohm, 0.9737V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR316FRBSL vs RWR89NR316FRS70 |
RWR89SR316FRB12 | Fixed Resistor, Wire Wound, 3W, 0.316ohm, 0.9737V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR316FRBSL vs RWR89SR316FRB12 |
RWR89SR316FSBSL | Fixed Resistor, Wire Wound, 3W, 0.316ohm, 0.9737V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR316FRBSL vs RWR89SR316FSBSL |
RWR89NR316FRBSL | Fixed Resistor, Wire Wound, 3W, 0.316ohm, 0.9737V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR316FRBSL vs RWR89NR316FRBSL |
RWR89NR316FMRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.316 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR316FRBSL vs RWR89NR316FMRSL |
RWR89SR316FRRSL | Fixed Resistor, Wire Wound, 3W, 0.316ohm, 0.9737V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR316FRBSL vs RWR89SR316FRRSL |
RWR89SR316FSB12 | Fixed Resistor, Wire Wound, 3W, 0.316ohm, 0.9737V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR316FRBSL vs RWR89SR316FSB12 |
RWR89NR316FRRSL | Fixed Resistor, Wire Wound, 3W, 0.316ohm, 0.9737V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR316FRBSL vs RWR89NR316FRRSL |