Part Details for RWR89S12R0FMS70 by Vishay Intertechnologies
Overview of RWR89S12R0FMS70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR89S12R0FMS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X2207
|
Newark | Ess-2B 12 1% Rwr89S12R0Fm S70 |Vishay RWR89S12R0FMS70 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 / $4.3400 | Buy Now |
DISTI #
RWR89S12R0FMS70
|
Avnet Americas | RES WW ESS-2B 12 1% - Tape and Reel (Alt: RWR89S12R0FMS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.1195 / $2.6926 | Buy Now |
Part Details for RWR89S12R0FMS70
RWR89S12R0FMS70 CAD Models
RWR89S12R0FMS70 Part Data Attributes
|
RWR89S12R0FMS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S12R0FMS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 6 V |
Alternate Parts for RWR89S12R0FMS70
This table gives cross-reference parts and alternative options found for RWR89S12R0FMS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S12R0FMS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S12R0FSS70 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR89S12R0FMS70 vs RWR89S12R0FSS70 |
RWR89S12R0FPS70 | Fixed Resistor, Wire Wound, 3W, 12ohm, 6V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S12R0FMS70 vs RWR89S12R0FPS70 |
RWR89S12R0FRS70 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR89S12R0FMS70 vs RWR89S12R0FRS70 |