Part Details for RWR89S1471FRB12 by Vishay Intertechnologies
Overview of RWR89S1471FRB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S1471FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89S1471FRB12
|
Avnet Americas | ESS-2B 1.47K 1% RWR89S1471FR B12 - Bulk (Alt: RWR89S1471FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4756 | Buy Now |
DISTI #
RWR89S1471FRB12
|
TTI | Wirewound Resistors - Through Hole 1.47K OHM 1% ESS-2B Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$3.0300 | Buy Now |
DISTI #
C1S803605826477
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 51 |
|
$5.1000 | Buy Now |
DISTI #
C1S803602557691
|
Chip1Stop | Res Wirewound 1.47K Ohm 1% 3W ±20ppm/C 0.01% Silicone AXL Bulk RoHS: Not Compliant | 7 |
|
$1.6600 | Buy Now |
Part Details for RWR89S1471FRB12
RWR89S1471FRB12 CAD Models
RWR89S1471FRB12 Part Data Attributes
|
RWR89S1471FRB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S1471FRB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 1470ohm, 66.4078V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 66.4078 V |
Alternate Parts for RWR89S1471FRB12
This table gives cross-reference parts and alternative options found for RWR89S1471FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S1471FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89N1471FRB12 | Fixed Resistor, Wire Wound, 3W, 1470ohm, 66.4078V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1471FRB12 vs RWR89N1471FRB12 |
RWR89S1471FRS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 1470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1471FRB12 vs RWR89S1471FRS70 |
RWR89S1471FSB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 1470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1471FRB12 vs RWR89S1471FSB12 |
RWR89S1471FRB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 1470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1471FRB12 vs RWR89S1471FRB12 |
RWR89S1471FSS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 1470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1471FRB12 vs RWR89S1471FSS70 |
RWR89S1471FSBSL | Fixed Resistor, Wire Wound, 3W, 1470ohm, 66.4078V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1471FRB12 vs RWR89S1471FSBSL |
RWR89S1471FRS73 | Fixed Resistor, Wire Wound, 3W, 1470ohm, 66.4078V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1471FRB12 vs RWR89S1471FRS73 |
RWR89N1471FRS73 | Fixed Resistor, Wire Wound, 3W, 1470ohm, 66.4078V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1471FRB12 vs RWR89N1471FRS73 |
RWR89N1471FSB12 | Fixed Resistor, Wire Wound, 3W, 1470ohm, 66.4078V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1471FRB12 vs RWR89N1471FSB12 |
RWR89S1471FSS70 | Fixed Resistor, Wire Wound, 3W, 1470ohm, 66.4078V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1471FRB12 vs RWR89S1471FSS70 |