Part Details for RWR89S2490FPR50 by Vishay Intertechnologies
Overview of RWR89S2490FPR50 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S2490FPR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ9782
|
Newark | Ess-2B 249 1% Rwr89S2490Fp R50 |Vishay RWR89S2490FPR50 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $4.8300 | Buy Now |
DISTI #
RWR89S2490FPR50
|
Avnet Americas | Resistor Wirewound MIL-PRF-39007 249Ohm ±1% 3W±20ppm/°C Axial Leaded T/R - Custom Tape W/Leader (Alt: RWR89S2490FPR50) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.1195 / $2.8812 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.0000 | Buy Now |
DISTI #
RWR89S2490FPR50
|
Avnet Americas | Resistor Wirewound MIL-PRF-39007 249Ohm ±1% 3W±20ppm/°C Axial Leaded T/R - Custom Tape W/Leader (Alt: RWR89S2490FPR50) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.1195 / $2.8812 | Buy Now |