Part Details for RWR89S2601BSRSL by Vishay Intertechnologies
Overview of RWR89S2601BSRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR89S2601BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y0106
|
Newark | Ess-2B 2.6K .1% Rwr89S2601Bs Rsl |Vishay RWR89S2601BSRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2400 / $24.9800 | Buy Now |
DISTI #
RWR89S2601BSRSL
|
Avnet Americas | Military/Established Reliability Wirewound Resistor 2.6K Ohm 0.1% 3 W ±20 ppm/°C 2-Pin Axial Leaded T/R - Custom Tape W/Leader (Alt: RWR89S2601BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.9525 / $9.4668 | Buy Now |
DISTI #
RWR89S2601BSRSL
|
Avnet Americas | Military/Established Reliability Wirewound Resistor 2.6K Ohm 0.1% 3 W ±20 ppm/°C 2-Pin Axial Leaded T/R - Custom Tape W/Leader (Alt: RWR89S2601BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.9525 / $9.4668 | Buy Now |
Part Details for RWR89S2601BSRSL
RWR89S2601BSRSL CAD Models
RWR89S2601BSRSL Part Data Attributes:
|
RWR89S2601BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S2601BSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 64 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 2600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 88.3176 V |